
CHV1206N250331JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N250331JCTTR-ND - Tape & Reel (TR) 4713-CHV1206N250331JCT-ND - Cut Tape (CT) 4713-CHV1206N250331JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N250331JCT |
Description | HVCAP1206 COG 330PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV1206N250331JCT | Cal-Chip Electronics, Inc. | 3.586 | 4713-CHV1206N250331JCT-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16180 € | 8,09 € |
| 100 | 0,14450 € | 14,45 € |
| 500 | 0,11546 € | 57,73 € |
| 1.000 | 0,10649 € | 106,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09305 € | 372,20 € |
| 8.000 | 0,08806 € | 704,48 € |
| 12.000 | 0,08555 € | 1.026,60 € |
| 20.000 | 0,08278 € | 1.655,60 € |
| 28.000 | 0,08116 € | 2.272,48 € |
| 40.000 | 0,07960 € | 3.184,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

