
CHV0805N630101FCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N630101FCTTR-ND - Tape & Reel (TR) 4713-CHV0805N630101FCT-ND - Cut Tape (CT) 4713-CHV0805N630101FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N630101FCT |
Description | HVCAP0805 COG 100PF 1% 630V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23780 € | 11,89 € |
| 100 | 0,21430 € | 21,43 € |
| 500 | 0,17458 € | 87,29 € |
| 1.000 | 0,16232 € | 162,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14394 € | 575,76 € |
| 8.000 | 0,13711 € | 1.096,88 € |
| 12.000 | 0,13368 € | 1.604,16 € |
| 20.000 | 0,12989 € | 2.597,80 € |
| 28.000 | 0,12767 € | 3.574,76 € |
| 40.000 | 0,12554 € | 5.021,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

