
CHV0805N500561KXT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N500561KXTTR-ND - Tape & Reel (TR) 4713-CHV0805N500561KXTCT-ND - Cut Tape (CT) 4713-CHV0805N500561KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N500561KXT |
Description | HVCAP0805 X7R 560PF 10% 500V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16320 € | 8,16 € |
| 100 | 0,14560 € | 14,56 € |
| 500 | 0,11640 € | 58,20 € |
| 1.000 | 0,10734 € | 107,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09379 € | 375,16 € |
| 8.000 | 0,08876 € | 710,08 € |
| 12.000 | 0,08624 € | 1.034,88 € |
| 20.000 | 0,08344 € | 1.668,80 € |
| 28.000 | 0,08181 € | 2.290,68 € |
| 40.000 | 0,08024 € | 3.209,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

