
CHV0805N5004R7CCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N5004R7CCTTR-ND - Tape & Reel (TR) 4713-CHV0805N5004R7CCT-ND - Cut Tape (CT) 4713-CHV0805N5004R7CCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N5004R7CCT |
Description | HVCAP0805 COG 4.7PF .25PF 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0805N5004R7CCT | Cal-Chip Electronics, Inc. | 3.610 | 4713-CHV0805N5004R7CCT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25220 € | 12,61 € |
| 100 | 0,22770 € | 22,77 € |
| 500 | 0,18606 € | 93,03 € |
| 1.000 | 0,17321 € | 173,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15393 € | 615,72 € |
| 8.000 | 0,14676 € | 1.174,08 € |
| 12.000 | 0,14317 € | 1.718,04 € |
| 20.000 | 0,13919 € | 2.783,80 € |
| 28.000 | 0,13687 € | 3.832,36 € |
| 40.000 | 0,13463 € | 5.385,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

