
CHV0805N500152KXT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N500152KXTTR-ND - Tape & Reel (TR) 4713-CHV0805N500152KXTCT-ND - Cut Tape (CT) 4713-CHV0805N500152KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N500152KXT |
Description | HVCAP0805 X7R 1500PF 10% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07350 € | 7,35 € |
| 500 | 0,05674 € | 28,37 € |
| 1.000 | 0,05156 € | 51,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04518 € | 135,54 € |
| 6.000 | 0,04206 € | 252,36 € |
| 9.000 | 0,04050 € | 364,50 € |
| 15.000 | 0,03877 € | 581,55 € |
| 21.000 | 0,03775 € | 792,75 € |
| 30.000 | 0,03678 € | 1.103,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

