
CHV0805N2508R2CCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N2508R2CCTTR-ND - Tape & Reel (TR) 4713-CHV0805N2508R2CCT-ND - Cut Tape (CT) 4713-CHV0805N2508R2CCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N2508R2CCT |
Description | HVCAP0805 COG 8.2PF .25PF 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0805N2508R2CCT | Cal-Chip Electronics, Inc. | 3.714 | 4713-CHV0805N2508R2CCT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,13950 € | 69,75 € |
| 1.000 | 0,12915 € | 129,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11362 € | 454,48 € |
| 8.000 | 0,10786 € | 862,88 € |
| 12.000 | 0,10497 € | 1.259,64 € |
| 20.000 | 0,10176 € | 2.035,20 € |
| 28.000 | 0,09989 € | 2.796,92 € |
| 40.000 | 0,09809 € | 3.923,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

