
CHV0805N2501R2CCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N2501R2CCTTR-ND - Tape & Reel (TR) 4713-CHV0805N2501R2CCT-ND - Cut Tape (CT) 4713-CHV0805N2501R2CCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N2501R2CCT |
Description | HVCAP0805 COG 1.2PF .25PF 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35000 € | 3,50 € |
| 50 | 0,26660 € | 13,33 € |
| 100 | 0,24090 € | 24,09 € |
| 500 | 0,19746 € | 98,73 € |
| 1.000 | 0,18403 € | 184,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16387 € | 655,48 € |
| 8.000 | 0,15638 € | 1.251,04 € |
| 12.000 | 0,15263 € | 1.831,56 € |
| 20.000 | 0,14847 € | 2.969,40 € |
| 28.000 | 0,14603 € | 4.088,84 € |
| 40.000 | 0,14369 € | 5.747,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

