
CHV0805N250100JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N250100JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250100JCT-ND - Cut Tape (CT) 4713-CHV0805N250100JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250100JCT |
Description | HVCAP0805 COG 10PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,08010 € | 8,01 € |
| 500 | 0,06214 € | 31,07 € |
| 1.000 | 0,05659 € | 56,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04826 € | 193,04 € |
| 8.000 | 0,04517 € | 361,36 € |
| 12.000 | 0,04362 € | 523,44 € |
| 20.000 | 0,04190 € | 838,00 € |
| 28.000 | 0,04090 € | 1.145,20 € |
| 40.000 | 0,03994 € | 1.597,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

