
CHV0805N250100GCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N250100GCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250100GCT-ND - Cut Tape (CT) 4713-CHV0805N250100GCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250100GCT |
Description | HVCAP0805 COG 10PF 2% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,29180 € | 14,59 € |
| 100 | 0,26390 € | 26,39 € |
| 500 | 0,21712 € | 108,56 € |
| 1.000 | 0,20266 € | 202,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18096 € | 723,84 € |
| 8.000 | 0,17289 € | 1.383,12 € |
| 12.000 | 0,16885 € | 2.026,20 € |
| 20.000 | 0,16437 € | 3.287,40 € |
| 28.000 | 0,16175 € | 4.529,00 € |
| 40.000 | 0,15923 € | 6.369,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

