
CHV0603N250182KXT | |
|---|---|
DigiKey Part Number | 4713-CHV0603N250182KXTTR-ND - Tape & Reel (TR) 4713-CHV0603N250182KXTCT-ND - Cut Tape (CT) 4713-CHV0603N250182KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603N250182KXT |
Description | HVCAP0603 X7R 1800PF 10% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07520 € | 7,52 € |
| 500 | 0,05810 € | 29,05 € |
| 1.000 | 0,05283 € | 52,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04493 € | 179,72 € |
| 8.000 | 0,04200 € | 336,00 € |
| 12.000 | 0,04053 € | 486,36 € |
| 20.000 | 0,03890 € | 778,00 € |
| 28.000 | 0,03795 € | 1.062,60 € |
| 40.000 | 0,03703 € | 1.481,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

