
CHV0603N250180JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0603N250180JCTTR-ND - Tape & Reel (TR) 4713-CHV0603N250180JCT-ND - Cut Tape (CT) 4713-CHV0603N250180JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603N250180JCT |
Description | HVCAP0603 COG 18PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08160 € | 4,08 € |
| 100 | 0,07190 € | 7,19 € |
| 500 | 0,05538 € | 27,69 € |
| 1.000 | 0,05030 € | 50,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04269 € | 170,76 € |
| 8.000 | 0,03987 € | 318,96 € |
| 12.000 | 0,03845 € | 461,40 € |
| 20.000 | 0,03689 € | 737,80 € |
| 28.000 | 0,03597 € | 1.007,16 € |
| 40.000 | 0,03509 € | 1.403,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

