
CHV0603N250100GCT | |
|---|---|
DigiKey Part Number | 4713-CHV0603N250100GCTTR-ND - Tape & Reel (TR) 4713-CHV0603N250100GCT-ND - Cut Tape (CT) 4713-CHV0603N250100GCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603N250100GCT |
Description | HVCAP0603 COG 10PF 2% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19700 € | 1,97 € |
| 50 | 0,14560 € | 7,28 € |
| 100 | 0,12990 € | 12,99 € |
| 500 | 0,10320 € | 51,60 € |
| 1.000 | 0,09496 € | 94,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08262 € | 330,48 € |
| 8.000 | 0,07804 € | 624,32 € |
| 12.000 | 0,07574 € | 908,88 € |
| 20.000 | 0,07320 € | 1.464,00 € |
| 28.000 | 0,07171 € | 2.007,88 € |
| 40.000 | 0,07028 € | 2.811,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

