
CHV0402N250100GCT | |
|---|---|
DigiKey Part Number | 4713-CHV0402N250100GCTTR-ND - Tape & Reel (TR) 4713-CHV0402N250100GCT-ND - Cut Tape (CT) 4713-CHV0402N250100GCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0402N250100GCT |
Description | HVCAP0402 COG 10PF G% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,23340 € | 11,67 € |
| 100 | 0,21010 € | 21,01 € |
| 500 | 0,17092 € | 85,46 € |
| 1.000 | 0,15882 € | 158,82 € |
| 2.500 | 0,14605 € | 365,13 € |
| 5.000 | 0,13836 € | 691,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13202 € | 1.320,20 € |
| 20.000 | 0,12680 € | 2.536,00 € |
| 30.000 | 0,12419 € | 3.725,70 € |
| 50.000 | 0,12129 € | 6.064,50 € |
| 70.000 | 0,11960 € | 8.372,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

