
CHR1E221M8X10.0-R | |
|---|---|
DigiKey Part Number | 4713-CHR1E221M8X10.0-RTR-ND - Tape & Reel (TR) 4713-CHR1E221M8X10.0-RCT-ND - Cut Tape (CT) 4713-CHR1E221M8X10.0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHR1E221M8X10.0-R |
Description | HYBRID 220UH 25V 20% 8X10.0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Cal-Chip Electronics, Inc. | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69900 € | 6,99 € |
| 50 | 0,55120 € | 27,56 € |
| 100 | 0,50550 € | 50,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42860 € | 214,30 € |
| 1.000 | 0,40479 € | 404,79 € |
| 1.500 | 0,39287 € | 589,30 € |
| 2.500 | 0,37965 € | 949,12 € |
| 3.500 | 0,37192 € | 1.301,72 € |
| 5.000 | 0,36449 € | 1.822,45 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

