
CAS10J751CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J751CTTR-ND - Tape & Reel (TR) 4713-CAS10J751CT-ND - Cut Tape (CT) 4713-CAS10J751CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J751CT |
Description | ANTISULF RES0805 5% 750 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03080 € | 1,54 € |
| 100 | 0,02580 € | 2,58 € |
| 250 | 0,02092 € | 5,23 € |
| 500 | 0,01806 € | 9,03 € |
| 1.000 | 0,01585 € | 15,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01231 € | 61,55 € |
| 10.000 | 0,01129 € | 112,90 € |
| 15.000 | 0,01079 € | 161,85 € |
| 25.000 | 0,01024 € | 256,00 € |
| 35.000 | 0,00993 € | 347,55 € |
| 50.000 | 0,00964 € | 482,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

