
CAS10J751CT | |
|---|---|
DigiKey Part Number | 2571-CAS10J751CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAS10J751CT |
Description | ANTISULF RES0805 5% 750 OHM |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

