
CAS10J750CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J750CTTR-ND - Tape & Reel (TR) 4713-CAS10J750CT-ND - Cut Tape (CT) 4713-CAS10J750CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J750CT |
Description | ANTISULF RES0805 5% 75.0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,04920 € | 1,23 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03510 € | 3,51 € |
| 250 | 0,02880 € | 7,20 € |
| 500 | 0,02522 € | 12,61 € |
| 1.000 | 0,02238 € | 22,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01785 € | 89,25 € |
| 10.000 | 0,01653 € | 165,30 € |
| 15.000 | 0,01589 € | 238,35 € |
| 25.000 | 0,01519 € | 379,75 € |
| 35.000 | 0,01480 € | 518,00 € |
| 50.000 | 0,01442 € | 721,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

