
CAS10J624CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J624CTTR-ND - Tape & Reel (TR) 4713-CAS10J624CT-ND - Cut Tape (CT) 4713-CAS10J624CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J624CT |
Description | ANTISULF RES0805 5% 620K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,03760 € | 0,94 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02610 € | 2,61 € |
| 250 | 0,02112 € | 5,28 € |
| 500 | 0,01826 € | 9,13 € |
| 1.000 | 0,01601 € | 16,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01243 € | 62,15 € |
| 10.000 | 0,01140 € | 114,00 € |
| 15.000 | 0,01089 € | 163,35 € |
| 25.000 | 0,01034 € | 258,50 € |
| 35.000 | 0,01003 € | 351,05 € |
| 50.000 | 0,00974 € | 487,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

