5.1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10J512CT

DigiKey Part Number
4713-CAS10J512CTTR-ND - Tape & Reel (TR)
4713-CAS10J512CT-ND - Cut Tape (CT)
4713-CAS10J512CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10J512CT
Description
ANTISULF RES0805 5% 5.1K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05400 €0,54 €
250,04160 €1,04 €
500,03460 €1,73 €
1000,02920 €2,92 €
2500,02380 €5,95 €
5000,02068 €10,34 €
1.0000,01823 €18,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01432 €71,60 €
10.0000,01319 €131,90 €
15.0000,01263 €189,45 €
25.0000,01203 €300,75 €
35.0000,01169 €409,15 €
50.0000,01137 €568,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €