
CAS10J272CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J272CTTR-ND - Tape & Reel (TR) 4713-CAS10J272CT-ND - Cut Tape (CT) 4713-CAS10J272CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J272CT |
Description | ANTISULF RES0805 5% 2.7K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,02950 € | 2,95 € |
| 250 | 0,02400 € | 6,00 € |
| 500 | 0,02086 € | 10,43 € |
| 1.000 | 0,01838 € | 18,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01444 € | 72,20 € |
| 10.000 | 0,01329 € | 132,90 € |
| 15.000 | 0,01273 € | 190,95 € |
| 25.000 | 0,01213 € | 303,25 € |
| 35.000 | 0,01179 € | 412,65 € |
| 50.000 | 0,01146 € | 573,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

