
CAS10J1R0CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J1R0CTTR-ND - Tape & Reel (TR) 4713-CAS10J1R0CT-ND - Cut Tape (CT) 4713-CAS10J1R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J1R0CT |
Description | ANTISULF RES0805 5% 1.00 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05200 € | 1,30 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03710 € | 3,71 € |
| 250 | 0,03064 € | 7,66 € |
| 500 | 0,02688 € | 13,44 € |
| 1.000 | 0,02391 € | 23,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01919 € | 95,95 € |
| 10.000 | 0,01781 € | 178,10 € |
| 15.000 | 0,01714 € | 257,10 € |
| 25.000 | 0,01642 € | 410,50 € |
| 35.000 | 0,01600 € | 560,00 € |
| 50.000 | 0,01561 € | 780,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

