
CAS10J105CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J105CTTR-ND - Tape & Reel (TR) 4713-CAS10J105CT-ND - Cut Tape (CT) 4713-CAS10J105CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J105CT |
Description | ANTISULF RES0805 5% 1.0M OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03000 € | 0,75 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02070 € | 2,07 € |
| 250 | 0,01660 € | 4,15 € |
| 500 | 0,01424 € | 7,12 € |
| 1.000 | 0,01237 € | 12,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00940 € | 47,00 € |
| 10.000 | 0,00855 € | 85,50 € |
| 15.000 | 0,00813 € | 121,95 € |
| 25.000 | 0,00768 € | 192,00 € |
| 35.000 | 0,00742 € | 259,70 € |
| 50.000 | 0,00717 € | 358,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

