10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10J103CT

DigiKey Part Number
4713-CAS10J103CTTR-ND - Tape & Reel (TR)
4713-CAS10J103CT-ND - Cut Tape (CT)
4713-CAS10J103CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10J103CT
Description
ANTISULF RES0805 5% 10.0K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0805FR-0710KLYAGEO5.13613-AF0805FR-0710KLCT-ND0,10000 €Parametric Equivalent
AF0805JR-0710KLYAGEO11.60113-AF0805JR-0710KLCT-ND0,08000 €Parametric Equivalent
RCA080510K0FKEAVishay Dale93.164541-2226-1-ND0,09000 €Parametric Equivalent
In-Stock: 4.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03800 €0,38 €
250,02920 €0,73 €
500,02400 €1,20 €
1000,01990 €1,99 €
2500,01588 €3,97 €
5000,01358 €6,79 €
1.0000,01179 €11,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00893 €44,65 €
10.0000,00810 €81,00 €
15.0000,00770 €115,50 €
25.0000,00726 €181,50 €
35.0000,00702 €245,70 €
50.0000,00678 €339,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €