
CAS10J101CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J101CTTR-ND - Tape & Reel (TR) 4713-CAS10J101CT-ND - Cut Tape (CT) 4713-CAS10J101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J101CT |
Description | ANTISULF RES0805 5% 100 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04040 € | 1,01 € |
| 50 | 0,03360 € | 1,68 € |
| 100 | 0,02830 € | 2,83 € |
| 250 | 0,02300 € | 5,75 € |
| 500 | 0,01996 € | 9,98 € |
| 1.000 | 0,01756 € | 17,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01374 € | 68,70 € |
| 10.000 | 0,01263 € | 126,30 € |
| 15.000 | 0,01209 € | 181,35 € |
| 25.000 | 0,01151 € | 287,75 € |
| 35.000 | 0,01117 € | 390,95 € |
| 50.000 | 0,01086 € | 543,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

