
CAS10F8R20CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F8R20CTTR-ND - Tape & Reel (TR) 4713-CAS10F8R20CT-ND - Cut Tape (CT) 4713-CAS10F8R20CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F8R20CT |
Description | ANTISULF RES0805 1% 8.2 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04160 € | 4,16 € |
| 250 | 0,03444 € | 8,61 € |
| 500 | 0,03036 € | 15,18 € |
| 1.000 | 0,02713 € | 27,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02195 € | 109,75 € |
| 10.000 | 0,02045 € | 204,50 € |
| 15.000 | 0,01971 € | 295,65 € |
| 25.000 | 0,01892 € | 473,00 € |
| 35.000 | 0,01846 € | 646,10 € |
| 50.000 | 0,01803 € | 901,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

