
CAS10F5601CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F5601CTTR-ND - Tape & Reel (TR) 4713-CAS10F5601CT-ND - Cut Tape (CT) 4713-CAS10F5601CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F5601CT |
Description | ANTISULF RES0805 1% 5.6K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,06320 € | 1,58 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,04600 € | 4,60 € |
| 250 | 0,03832 € | 9,58 € |
| 500 | 0,03390 € | 16,95 € |
| 1.000 | 0,03039 € | 30,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02479 € | 123,95 € |
| 10.000 | 0,02317 € | 231,70 € |
| 15.000 | 0,02237 € | 335,55 € |
| 25.000 | 0,02152 € | 538,00 € |
| 35.000 | 0,02102 € | 735,70 € |
| 50.000 | 0,02056 € | 1.028,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

