
CAS10F3R74CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F3R74CTTR-ND - Tape & Reel (TR) 4713-CAS10F3R74CT-ND - Cut Tape (CT) 4713-CAS10F3R74CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F3R74CT |
Description | ANTISULF RES0805 1% 3.74 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.74 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,04840 € | 2,42 € |
| 100 | 0,04140 € | 4,14 € |
| 250 | 0,03432 € | 8,58 € |
| 500 | 0,03022 € | 15,11 € |
| 1.000 | 0,02700 € | 27,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02185 € | 109,25 € |
| 10.000 | 0,02035 € | 203,50 € |
| 15.000 | 0,01962 € | 294,30 € |
| 25.000 | 0,01883 € | 470,75 € |
| 35.000 | 0,01838 € | 643,30 € |
| 50.000 | 0,01795 € | 897,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

