
CAS10F2001CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F2001CTTR-ND - Tape & Reel (TR) 4713-CAS10F2001CT-ND - Cut Tape (CT) 4713-CAS10F2001CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F2001CT |
Description | ANTISULF RES0805 1% 2K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03100 € | 1,55 € |
| 100 | 0,02600 € | 2,60 € |
| 250 | 0,02108 € | 5,27 € |
| 500 | 0,01824 € | 9,12 € |
| 1.000 | 0,01600 € | 16,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01244 € | 62,20 € |
| 10.000 | 0,01141 € | 114,10 € |
| 15.000 | 0,01090 € | 163,50 € |
| 25.000 | 0,01036 € | 259,00 € |
| 35.000 | 0,01004 € | 351,40 € |
| 50.000 | 0,00975 € | 487,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

