10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10F10R0CT

DigiKey Part Number
4713-CAS10F10R0CTTR-ND - Tape & Reel (TR)
4713-CAS10F10R0CT-ND - Cut Tape (CT)
4713-CAS10F10R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10F10R0CT
Description
ANTISULF RES0805 1% 10 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06100 €0,61 €
250,04760 €1,19 €
500,03980 €1,99 €
1000,03380 €3,38 €
2500,02764 €6,91 €
5000,02418 €12,09 €
1.0000,02142 €21,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01703 €85,15 €
10.0000,01576 €157,60 €
15.0000,01514 €227,10 €
25.0000,01446 €361,50 €
35.0000,01408 €492,80 €
50.0000,01372 €686,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €