56 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J563CT

DigiKey Part Number
4713-CAS06J563CTTR-ND - Tape & Reel (TR)
4713-CAS06J563CT-ND - Cut Tape (CT)
4713-CAS06J563CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J563CT
Description
ANTISULF RES0603 5% 56.0K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06300 €0,63 €
250,04840 €1,21 €
500,04040 €2,02 €
1000,03440 €3,44 €
2500,02816 €7,04 €
5000,02464 €12,32 €
1.0000,02185 €21,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01740 €87,00 €
10.0000,01611 €161,10 €
15.0000,01548 €232,20 €
25.0000,01480 €370,00 €
35.0000,01441 €504,35 €
50.0000,01404 €702,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €