
CAS06J514CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J514CTTR-ND - Tape & Reel (TR) 4713-CAS06J514CT-ND - Cut Tape (CT) 4713-CAS06J514CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J514CT |
Description | ANTISULF RES0603 5% 510K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03740 € | 3,74 € |
| 250 | 0,03084 € | 7,71 € |
| 500 | 0,02706 € | 13,53 € |
| 1.000 | 0,02409 € | 24,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01934 € | 96,70 € |
| 10.000 | 0,01796 € | 179,60 € |
| 15.000 | 0,01728 € | 259,20 € |
| 25.000 | 0,01655 € | 413,75 € |
| 35.000 | 0,01614 € | 564,90 € |
| 50.000 | 0,01574 € | 787,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

