
CAS06J470CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J470CTTR-ND - Tape & Reel (TR) 4713-CAS06J470CT-ND - Cut Tape (CT) 4713-CAS06J470CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J470CT |
Description | ANTISULF RES0603 5% 47.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02800 € | 0,70 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,01890 € | 1,89 € |
| 250 | 0,01508 € | 3,77 € |
| 500 | 0,01286 € | 6,43 € |
| 1.000 | 0,01113 € | 11,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00839 € | 41,95 € |
| 10.000 | 0,00760 € | 76,00 € |
| 15.000 | 0,00721 € | 108,15 € |
| 25.000 | 0,00680 € | 170,00 € |
| 35.000 | 0,00656 € | 229,60 € |
| 50.000 | 0,00633 € | 316,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

