
CAS06J390CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J390CTTR-ND - Tape & Reel (TR) 4713-CAS06J390CT-ND - Cut Tape (CT) 4713-CAS06J390CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J390CT |
Description | ANTISULF RES0603 5% 39.0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02120 € | 1,06 € |
| 100 | 0,01760 € | 1,76 € |
| 250 | 0,01400 € | 3,50 € |
| 500 | 0,01194 € | 5,97 € |
| 1.000 | 0,01029 € | 10,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00771 € | 38,55 € |
| 10.000 | 0,00696 € | 69,60 € |
| 15.000 | 0,00660 € | 99,00 € |
| 25.000 | 0,00620 € | 155,00 € |
| 35.000 | 0,00598 € | 209,30 € |
| 50.000 | 0,00577 € | 288,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

