CAS06J333CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.850
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4.830
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 3.038
Unit Price: 0,12000 €
Datasheet
33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J333CT

DigiKey Part Number
4713-CAS06J333CTTR-ND - Tape & Reel (TR)
4713-CAS06J333CT-ND - Cut Tape (CT)
4713-CAS06J333CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J333CT
Description
ANTISULF RES0603 5% 33.0K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F3302CTCal-Chip Electronics, Inc.5.0004713-CAS06F3302CT-ND0,09000 €Parametric Equivalent
AF0603FR-0733KLYAGEO4.85013-AF0603FR-0733KLCT-ND0,09000 €Parametric Equivalent
ERJ-S03F3302VPanasonic Industry010-ERJ-S03F3302VCT-ND0,20000 €Parametric Equivalent
ERJ-U03F3302VPanasonic Industry010-ERJ-U03F3302VCT-ND0,13000 €Parametric Equivalent
RK73H1JRTTD3302FKOA Speer Electronics, Inc.4.8302019-RK73H1JRTTD3302FCT-ND0,10000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
250,02640 €0,66 €
500,02140 €1,07 €
1000,01770 €1,77 €
2500,01412 €3,53 €
5000,01202 €6,01 €
1.0000,01037 €10,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00777 €38,85 €
10.0000,00702 €70,20 €
15.0000,00665 €99,75 €
25.0000,00625 €156,25 €
35.0000,00603 €211,05 €
50.0000,00581 €290,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €