27 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J270CT

DigiKey Part Number
4713-CAS06J270CTTR-ND - Tape & Reel (TR)
4713-CAS06J270CT-ND - Cut Tape (CT)
4713-CAS06J270CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J270CT
Description
ANTISULF RES0603 5% 27.0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F27R0CTCal-Chip Electronics, Inc.5.0004713-CAS06F27R0CT-ND0,08000 €Parametric Equivalent
ERJ-U03F27R0VPanasonic Industry8.81410-ERJ-U03F27R0VCT-ND0,13000 €Parametric Equivalent
SFR03EZPF27R0Rohm Semiconductor8.174846-SFR03EZPF27R0CT-ND0,13000 €Parametric Equivalent
In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06000 €0,60 €
250,04680 €1,17 €
500,03920 €1,96 €
1000,03320 €3,32 €
2500,02728 €6,82 €
5000,02384 €11,92 €
1.0000,02111 €21,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01678 €83,90 €
10.0000,01552 €155,20 €
15.0000,01490 €223,50 €
25.0000,01424 €356,00 €
35.0000,01386 €485,10 €
50.0000,01350 €675,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €