220 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J221CT

DigiKey Part Number
4713-CAS06J221CTTR-ND - Tape & Reel (TR)
4713-CAS06J221CT-ND - Cut Tape (CT)
4713-CAS06J221CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J221CT
Description
ANTISULF RES0603 5% 220 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F2200CTCal-Chip Electronics, Inc.4.9504713-CAS06F2200CT-ND0,10000 €Parametric Equivalent
AF0603FR-07220RLYAGEO1.98813-AF0603FR-07220RLCT-ND0,09000 €Parametric Equivalent
AF0603JR-07220RLYAGEO5.00013-AF0603JR-07220RLCT-ND0,09000 €Parametric Equivalent
ERJ-U03F2200VPanasonic Industry2.44110-ERJ-U03F2200VCT-ND0,13000 €Parametric Equivalent
SFR03EZPF2200Rohm Semiconductor4.279846-SFR03EZPF2200CT-ND0,13000 €Parametric Equivalent
In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
250,02480 €0,62 €
500,02020 €1,01 €
1000,01670 €1,67 €
2500,01324 €3,31 €
5000,01126 €5,63 €
1.0000,00969 €9,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00721 €36,05 €
10.0000,00650 €65,00 €
15.0000,00615 €92,25 €
25.0000,00577 €144,25 €
35.0000,00556 €194,60 €
50.0000,00535 €267,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €