
CAS06J201CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J201CTTR-ND - Tape & Reel (TR) 4713-CAS06J201CT-ND - Cut Tape (CT) 4713-CAS06J201CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J201CT |
Description | ANTISULF RES0603 5% 200 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02800 € | 0,70 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,01900 € | 1,90 € |
| 250 | 0,01520 € | 3,80 € |
| 500 | 0,01296 € | 6,48 € |
| 1.000 | 0,01122 € | 11,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00846 € | 42,30 € |
| 10.000 | 0,00766 € | 76,60 € |
| 15.000 | 0,00727 € | 109,05 € |
| 25.000 | 0,00685 € | 171,25 € |
| 35.000 | 0,00661 € | 231,35 € |
| 50.000 | 0,00638 € | 319,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

