
CAS06F9312CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F9312CTTR-ND - Tape & Reel (TR) 4713-CAS06F9312CT-ND - Cut Tape (CT) 4713-CAS06F9312CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F9312CT |
Description | ANTISULF RES0603 1% 93.1K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06000 € | 1,50 € |
| 50 | 0,05060 € | 2,53 € |
| 100 | 0,04340 € | 4,34 € |
| 250 | 0,03608 € | 9,02 € |
| 500 | 0,03186 € | 15,93 € |
| 1.000 | 0,02851 € | 28,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02318 € | 115,90 € |
| 10.000 | 0,02162 € | 216,20 € |
| 15.000 | 0,02087 € | 313,05 € |
| 25.000 | 0,02005 € | 501,25 € |
| 35.000 | 0,01958 € | 685,30 € |
| 50.000 | 0,01914 € | 957,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

