
CAS06F9312CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F9312CTTR-ND - Tape & Reel (TR) 4713-CAS06F9312CT-ND - Cut Tape (CT) 4713-CAS06F9312CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F9312CT |
Description | ANTISULF RES0603 1% 93.1K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06080 € | 1,52 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04400 € | 4,40 € |
| 250 | 0,03652 € | 9,13 € |
| 500 | 0,03226 € | 16,13 € |
| 1.000 | 0,02886 € | 28,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02347 € | 117,35 € |
| 10.000 | 0,02190 € | 219,00 € |
| 15.000 | 0,02113 € | 316,95 € |
| 25.000 | 0,02030 € | 507,50 € |
| 35.000 | 0,01983 € | 694,05 € |
| 50.000 | 0,01938 € | 969,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

