
CAS06F7871CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F7871CTTR-ND - Tape & Reel (TR) 4713-CAS06F7871CT-ND - Cut Tape (CT) 4713-CAS06F7871CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F7871CT |
Description | ANTISULF RES0603 1% 7.87K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04600 € | 1,15 € |
| 50 | 0,03840 € | 1,92 € |
| 100 | 0,03260 € | 3,26 € |
| 250 | 0,02664 € | 6,66 € |
| 500 | 0,02324 € | 11,62 € |
| 1.000 | 0,02056 € | 20,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01630 € | 81,50 € |
| 10.000 | 0,01506 € | 150,60 € |
| 15.000 | 0,01445 € | 216,75 € |
| 25.000 | 0,01380 € | 345,00 € |
| 35.000 | 0,01343 € | 470,05 € |
| 50.000 | 0,01307 € | 653,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

