
CAS06F4990CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F4990CTTR-ND - Tape & Reel (TR) 4713-CAS06F4990CT-ND - Cut Tape (CT) 4713-CAS06F4990CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F4990CT |
Description | ANTISULF RES0603 1% 499 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02120 € | 1,06 € |
| 100 | 0,01750 € | 1,75 € |
| 250 | 0,01384 € | 3,46 € |
| 500 | 0,01180 € | 5,90 € |
| 1.000 | 0,01016 € | 10,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00760 € | 38,00 € |
| 10.000 | 0,00686 € | 68,60 € |
| 15.000 | 0,00649 € | 97,35 € |
| 25.000 | 0,00610 € | 152,50 € |
| 35.000 | 0,00588 € | 205,80 € |
| 50.000 | 0,00567 € | 283,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

