4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F4701CT

DigiKey Part Number
4713-CAS06F4701CTTR-ND - Tape & Reel (TR)
4713-CAS06F4701CT-ND - Cut Tape (CT)
4713-CAS06F4701CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F4701CT
Description
ANTISULF RES0603 1% 4.70K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
250,02640 €0,66 €
500,02180 €1,09 €
1000,01800 €1,80 €
2500,01428 €3,57 €
5000,01218 €6,09 €
1.0000,01053 €10,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00789 €39,45 €
10.0000,00713 €71,30 €
15.0000,00676 €101,40 €
25.0000,00636 €159,00 €
35.0000,00613 €214,55 €
50.0000,00591 €295,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €