UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F4321CT

DigiKey Part Number
4713-CAS06F4321CTTR-ND - Tape & Reel (TR)
4713-CAS06F4321CT-ND - Cut Tape (CT)
4713-CAS06F4321CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F4321CT
Description
ANTISULF RES0603 1% 4.32K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05900 €0,59 €
250,04600 €1,15 €
500,03860 €1,93 €
1000,03260 €3,26 €
2500,02680 €6,70 €
5000,02344 €11,72 €
1.0000,02078 €20,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01655 €82,75 €
10.0000,01532 €153,20 €
15.0000,01472 €220,80 €
25.0000,01407 €351,75 €
35.0000,01370 €479,50 €
50.0000,01335 €667,50 €
60.0000,01319 €791,40 €
120.0000,01264 €1.516,80 €
125.0000,01262 €1.577,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €