
CAS06F3830CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F3830CTTR-ND - Tape & Reel (TR) 4713-CAS06F3830CT-ND - Cut Tape (CT) 4713-CAS06F3830CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F3830CT |
Description | ANTISULF RES0603 1% 383 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 383 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04520 € | 1,13 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03200 € | 3,20 € |
| 250 | 0,02624 € | 6,56 € |
| 500 | 0,02290 € | 11,45 € |
| 1.000 | 0,02025 € | 20,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01604 € | 80,20 € |
| 10.000 | 0,01482 € | 148,20 € |
| 15.000 | 0,01423 € | 213,45 € |
| 25.000 | 0,01358 € | 339,50 € |
| 35.000 | 0,01321 € | 462,35 € |
| 50.000 | 0,01286 € | 643,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

