
CAS06F3404CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F3404CTTR-ND - Tape & Reel (TR) 4713-CAS06F3404CT-ND - Cut Tape (CT) 4713-CAS06F3404CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F3404CT |
Description | ANTISULF RES0603 1% 3.40M OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.4 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS06F3404CT | Cal-Chip Electronics, Inc. | 4.998 | 4713-CAS06F3404CT-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03360 € | 0,84 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02310 € | 2,31 € |
| 250 | 0,01864 € | 4,66 € |
| 500 | 0,01604 € | 8,02 € |
| 1.000 | 0,01401 € | 14,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01077 € | 53,85 € |
| 10.000 | 0,00983 € | 98,30 € |
| 15.000 | 0,00938 € | 140,70 € |
| 25.000 | 0,00888 € | 222,00 € |
| 35.000 | 0,00860 € | 301,00 € |
| 50.000 | 0,00833 € | 416,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

