
CAS06F3162CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F3162CTTR-ND - Tape & Reel (TR) 4713-CAS06F3162CT-ND - Cut Tape (CT) 4713-CAS06F3162CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F3162CT |
Description | ANTISULF RES0603 1% 31.6K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03400 € | 0,85 € |
| 50 | 0,02800 € | 1,40 € |
| 100 | 0,02330 € | 2,33 € |
| 250 | 0,01876 € | 4,69 € |
| 500 | 0,01618 € | 8,09 € |
| 1.000 | 0,01413 € | 14,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01086 € | 54,30 € |
| 10.000 | 0,00991 € | 99,10 € |
| 15.000 | 0,00945 € | 141,75 € |
| 25.000 | 0,00895 € | 223,75 € |
| 35.000 | 0,00867 € | 303,45 € |
| 50.000 | 0,00840 € | 420,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

