
CAS06F2400CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F2400CTTR-ND - Tape & Reel (TR) 4713-CAS06F2400CT-ND - Cut Tape (CT) 4713-CAS06F2400CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F2400CT |
Description | ANTISULF RES0603 1% 240 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,03640 € | 0,91 € |
| 50 | 0,03020 € | 1,51 € |
| 100 | 0,02540 € | 2,54 € |
| 250 | 0,02048 € | 5,12 € |
| 500 | 0,01772 € | 8,86 € |
| 1.000 | 0,01551 € | 15,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01202 € | 60,10 € |
| 10.000 | 0,01101 € | 110,10 € |
| 15.000 | 0,01052 € | 157,80 € |
| 25.000 | 0,00998 € | 249,50 € |
| 35.000 | 0,00968 € | 338,80 € |
| 50.000 | 0,00939 € | 469,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

