
CAS06F10R0CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F10R0CTTR-ND - Tape & Reel (TR) 4713-CAS06F10R0CT-ND - Cut Tape (CT) 4713-CAS06F10R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F10R0CT |
Description | ANTISULF RES0603 1% 10.0 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01800 € | 0,45 € |
| 50 | 0,01460 € | 0,73 € |
| 100 | 0,01180 € | 1,18 € |
| 250 | 0,00920 € | 2,30 € |
| 500 | 0,00772 € | 3,86 € |
| 1.000 | 0,00655 € | 6,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00471 € | 23,55 € |
| 10.000 | 0,00418 € | 41,80 € |
| 15.000 | 0,00392 € | 58,80 € |
| 25.000 | 0,00364 € | 91,00 € |
| 35.000 | 0,00348 € | 121,80 € |
| 50.000 | 0,00333 € | 166,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

