
CAS06F1052CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F1052CTTR-ND - Tape & Reel (TR) 4713-CAS06F1052CT-ND - Cut Tape (CT) 4713-CAS06F1052CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F1052CT |
Description | ANTISULF RES0603 1% 10.5K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01460 € | 0,73 € |
| 100 | 0,01190 € | 1,19 € |
| 250 | 0,00924 € | 2,31 € |
| 500 | 0,00774 € | 3,87 € |
| 1.000 | 0,00657 € | 6,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00473 € | 23,65 € |
| 10.000 | 0,00420 € | 42,00 € |
| 15.000 | 0,00394 € | 59,10 € |
| 25.000 | 0,00366 € | 91,50 € |
| 35.000 | 0,00350 € | 122,50 € |
| 50.000 | 0,00335 € | 167,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

