10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F1002CT

DigiKey Part Number
4713-CAS06F1002CTTR-ND - Tape & Reel (TR)
4713-CAS06F1002CT-ND - Cut Tape (CT)
4713-CAS06F1002CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F1002CT
Description
ANTISULF RES0603 1% 10.0K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F1002CTCal-Chip Electronics, Inc.4.1294713-CAS06F1002CT-ND0,09000 €Parametric Equivalent
AF0603FR-0710KLYAGEO220.656311-10KLMCT-ND0,09000 €Parametric Equivalent
ERJ-S03F1002VPanasonic Industry8.96510-ERJ-S03F1002VCT-ND0,20000 €Parametric Equivalent
ERJ-U03F1002VPanasonic Industry153.15110-ERJ-U03F1002VCT-ND0,13000 €Parametric Equivalent
ERJ-U3RD1002VPanasonic Industry3.39210-ERJ-U3RD1002VCT-ND0,19000 €Parametric Equivalent
In-Stock: 4.129
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
250,02680 €0,67 €
500,02180 €1,09 €
1000,01800 €1,80 €
2500,01432 €3,58 €
5000,01222 €6,11 €
1.0000,01055 €10,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00791 €39,55 €
10.0000,00715 €71,50 €
15.0000,00678 €101,70 €
25.0000,00637 €159,25 €
35.0000,00614 €214,90 €
50.0000,00593 €296,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €